Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No7MD7A4000M1QECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.99K0278
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 25+ | $4.580 |
| 50+ | $4.380 |
| 100+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7MD7A4000M1QECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.99K0278
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationDPDT
Contact Voltage AC Nom120V
Switch OperationOn-(On)
Contact Voltage DC Nom28V
Contact Current Max3A
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Contact Configuration
DPDT
Switch Operation
On-(On)
Contact Current Max
3A
Actuator / Cap Colour
-
Contact Voltage VAC
120V
Contact Voltage VDC
28V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
