Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No7827319
Newark Part No.15R3161
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.670 |
| 10+ | $24.260 |
| 20+ | $22.860 |
| 50+ | $21.460 |
| 100+ | $20.050 |
| 200+ | $18.650 |
Price for:Pack of 350
Minimum: 1
Multiple: 1
$25.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827319
Newark Part No.15R3161
Technical Datasheet
Label TypeIdentification
Label Height16mm
Label Dimensions16mm x 38mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendSerial No (+ Blank Space Underneath)
Label ColourBlack on White
Pack Quantity350
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Identification
Label Dimensions
16mm x 38mm
Label Diameter
-
Label Legend
Serial No (+ Blank Space Underneath)
Pack Quantity
350
SVHC
No SVHC (17-Jan-2023)
Label Height
16mm
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
Black on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate