Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No7827280Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15R3122
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.690 |
| 10+ | $14.330 |
| 25+ | $14.050 |
| 50+ | $13.760 |
| 100+ | $13.080 |
Price for:Pack of 350
Minimum: 1
Multiple: 1
$15.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827280Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15R3122
Technical Datasheet
Label TypeWrite-On
Label Dimensions16mm x 38mm
Label Height16mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendServiced By (Date)
Label ColourWhite on Blue
Pack Quantity350
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- For industrial, warehouse, QA and safety marking needs
- Easily adhere to clean, dry surfaces
- Removable adhesive remains firmly in place until removed
- Each pack contains 350 labels measuring 16x38mm
- Backing card provides a firm writing surface
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Write-On
Label Height
16mm
Label Diameter
-
Label Legend
Serviced By (Date)
Pack Quantity
350
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
16mm x 38mm
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
White on Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
