Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-1668Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AC9001
Also Known AsGTIN UPC EAN: 3760122596443
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.980 |
| 50+ | $12.090 |
| 100+ | $11.200 |
| 200+ | $10.310 |
| 500+ | $9.420 |
| 1000+ | $8.530 |
Price for:Each
Minimum: 1
Multiple: 1
$12.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1668Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AC9001
Also Known AsGTIN UPC EAN: 3760122596443
Technical Datasheet
Product Range-
Current Rating36A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCLead (10-Jun-2022)
Product Overview
The 76-1668 from Tenma is a turret binding post. The jack body and nut is made of nickel plated brass contact.
- Black colour polyacetal insulator body
- Voltage is 500V
- Maximum current is 36A
- Temperature range from -20°C to +80°C
- Maximum panel thickness is 0.2" (5.1mm)
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Voltage Rating
60VDC
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
