Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-116Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AC8460
Also Known AsGTIN UPC EAN: 3760122596009
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
| 25+ | $6.510 |
| 100+ | $6.320 |
| 250+ | $6.140 |
| 500+ | $5.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-116Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AC8460
Also Known AsGTIN UPC EAN: 3760122596009
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Jack
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating36A
Voltage Rating33VAC
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Connector Type A
4mm Banana Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
33VAC
SVHC
Lead (10-Jun-2022)
Test Connector Type B
4mm Banana Jack
Lead Length - Metric
1m
Current Rating
36A
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
