Print Page
Image is for illustrative purposes only. Please refer to product description.

194 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.640 |
| 100+ | $9.600 |
| 250+ | $8.830 |
| 500+ | $8.230 |
| 1000+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$11.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-032
Newark Part No.80AC8989
Technical Datasheet
Connector Type4mm Banana Socket
Centerline Spacing-
Connector Tip StyleHook
Current Rating36A
Overall Length76mm
Overall Length76mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
RoHS Phthalates CompliantTo Be Advised
SVHCLead (10-Jun-2022)
Technical Specifications
Connector Type
4mm Banana Socket
Connector Tip Style
Hook
Overall Length
76mm
Spring Force Initial
-
Product Range
-
SVHC
Lead (10-Jun-2022)
Centerline Spacing
-
Current Rating
36A
Overall Length
76mm
Spring Force Working Travel
-
RoHS Phthalates Compliant
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
