Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-13300Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.88AK0874
Your Part Number
25 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $171.780 |
Price for:Each
Minimum: 1
Multiple: 1
$171.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13300Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.88AK0874
Technical Datasheet
Power Supply Output TypeAdjustable, Fixed
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Output Current Max3A
Power Rating195W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty1 Year
Product Range-
Plug TypeEU, UK
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
EU, UK
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
3A
Power Rating
195W
Supply Voltage Max
230V
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
