Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-10480Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.88AK0866
Your Part Number
376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $81.550 |
Price for:Each
Minimum: 1
Multiple: 1
$81.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-10480Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.88AK0866
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Output Current Max3A
Power Rating90W
Supply Voltage Min207V
Supply Voltage Max253V
Manufacturer Warranty1 Year
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Output Current Max
3A
Supply Voltage Min
207V
Manufacturer Warranty
1 Year
Plug Type
EU, UK
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
3A
Power Rating
90W
Supply Voltage Max
253V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
