Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0100
Newark Part No.94T8856
Product Range5mm Red LED
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.302 |
| 50+ | $0.222 |
| 100+ | $0.200 |
| 500+ | $0.175 |
| 1000+ | $0.131 |
| 2000+ | $0.122 |
| 5000+ | $0.114 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0100
Newark Part No.94T8856
Product Range5mm Red LED
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case Size5mm
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ643nm
Luminous Intensity400mcd
Viewing Angle15°
Lens ShapeRound
Product Range5mm Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 703-0100 is a 5mm round red LED Lamp with red clear lens. The red source device is made with AlGaAs/GaAs chip and red clear epoxy resin.
- 66mW Power Dissipation
- 15° Viewing Angle
- 400mcd Luminous Intensity
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Color
Red
LED Case Size
5mm
Forward Voltage
1.8V
Luminous Intensity
400mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
643nm
Viewing Angle
15°
Product Range
5mm Red LED
MSL
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate