Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No703-0091Copy
Newark Part No.94T8847
Product Range3mm Red LED
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $3.920 |
| 100+ | $2.650 |
| 200+ | $2.090 |
| 500+ | $1.720 |
| 1000+ | $1.370 |
| 2000+ | $1.280 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0091Copy
Newark Part No.94T8847
Product Range3mm Red LED
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case Size3mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ643nm
Luminous Intensity300mcd
Viewing Angle35°
Lens ShapeRound
Product Range3mm Red LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 703-0091 is a 3mm high red Round LED Lamp with red clear lens. The red source device is made with AlGaAs/AlGaAs. It supports through-hole mounting and 643nm wavelength.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Color
Red
LED Case Size
3mm
Forward Voltage
1.9V
Luminous Intensity
300mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
643nm
Viewing Angle
35°
Product Range
3mm Red LED
MSL
-
Technical Docs (2)
Alternatives for 703-0091
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
