Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No60-10031Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32T0656
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $89.540 |
| 4+ | $84.290 |
Price for:Each
Minimum: 1
Multiple: 1
$89.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
60-10031 is an 8-inch two-way marine-grade speaker designed to deliver high-quality sound in outdoor and marine environments. Its rugged construction ensures durability and reliability in harsh conditions, making it ideal for wakeboard towers, boats, and other outdoor audio setups.
- Resists water, UV rays, and corrosion for reliable performance in outdoor environments
- Combines an 8" woofer and a tweeter for rich, balanced audio output
- Designed to deliver clear, dynamic audio, even in open-air settings
- Includes a mounting bracket for simple and secure setup on wakeboard towers or similar surfaces
- Stylish and durable design
Technical Specifications
Frequency Response Min
30Hz
External Height
252mm
External Depth
245mm
SVHC
No SVHC (04-Feb-2026)
Frequency Response Max
20kHz
External Width
252mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
