Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-19603Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AC5170
Your Part Number
149 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $121.370 |
| 4+ | $112.550 |
Price for:Each
Minimum: 1
Multiple: 1
$121.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-19603Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AC5170
Technical Datasheet
Rack U Height6U
Enclosure MaterialABS, Aluminium, Steel
Cabinet StyleRack Mount
External Height - Metric318mm
External Width - Metric558.8mm
External Depth - Metric444.5mm
External Height - Imperial12.5"
External Width - Imperial22"
External Depth - Imperial17.5"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
This Multicomp PRO range of shallow flight cases are extremely durable, and are designed to hold smaller 19" rack-mountable equipment such as wireless mic receivers, processors, EQ's, patch bays etc.
- 6U Height
- ABS and aluminum construction
- Integral front and rear industry standard 19" rails
- Industrial quality butterfly clips
- Long life, low maintenance, road proof construction
- Gasket sealed lids for maximum protection against dust, moisture, and other unwanted contaminants
- Zippered storage net compartment on the back lid of the unit
- Internal Dimensions: 19" (Width); 12" (Depth); 10.5" (Height)
Applications
Utilities, Mechanical, Safety, Industrial, Electronics Service, Enclosures
Technical Specifications
Rack U Height
6U
Cabinet Style
Rack Mount
External Width - Metric
558.8mm
External Height - Imperial
12.5"
External Depth - Imperial
17.5"
SVHC
No SVHC (16-Jul-2019)
Enclosure Material
ABS, Aluminium, Steel
External Height - Metric
318mm
External Depth - Metric
444.5mm
External Width - Imperial
22"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
