Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-15625Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48Y8193
Product RangeMulticomp Pro Flight Cases
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $106.890 |
| 4+ | $100.010 |
Price for:Each
Minimum: 1
Multiple: 1
$106.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15625Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48Y8193
Product RangeMulticomp Pro Flight Cases
Technical Datasheet
Rack U Height4U
Enclosure MaterialABS
Cabinet StylePortable
External Height - Metric229mm
External Width - Metric558.8mm
External Depth - Metric571.5mm
External Height - Imperial9"
External Width - Imperial22"
External Depth - Imperial22.5"
Product RangeMulticomp Pro Flight Cases
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 555-15625 from Multicomp PRO is a 4U stackable ABS 19" rack flight case. This tough and durable flight case is designed to mount 19" rack equipment such as amplifiers, effects units, signal processing units, CD players etc. Flight case features removable front and back cover with butterfly latches for easy access. Case is designed to be securely stacked onto other Multicomp PRO cases.
- 4U Height
- ABS and aluminium construction
- Integral front and back industry standard 19" rails
- Industrial quality butterfly latches
- Long life, low maintenance, road proof construction
- Secure stacking design prevents movement
- Fixed round aluminium handle
- Internal Dimensions: 19" (Width); 17" (Depth); 7" (Height)
- Gasket sealed lids for maximum protection against the dust and moisture
- Supplied with rack mounting screws
Applications
Mechanical, Industrial, Utilities, Safety, Industrial, Maintenance & Repair
Contents
555-15625 flight case, Rack mounting screws.
Technical Specifications
Rack U Height
4U
Cabinet Style
Portable
External Width - Metric
558.8mm
External Height - Imperial
9"
External Depth - Imperial
22.5"
SVHC
No SVHC (16-Jul-2019)
Enclosure Material
ABS
External Height - Metric
229mm
External Depth - Metric
571.5mm
External Width - Imperial
22"
Product Range
Multicomp Pro Flight Cases
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
