Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 555-15480Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 46W0123 |
| Your Part Number | |
| Technical Datasheet |
428 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.820 |
| 5+ | $15.020 |
| 10+ | $14.090 |
| 25+ | $13.190 |
| 50+ | $12.220 |
| 100+ | $11.570 |
| 250+ | $10.710 |
Price for:Each
Minimum: 1
Multiple: 1
$15.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 555-15480Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 46W0123 |
| Technical Datasheet | |
| Rack U Height | 1U |
| External Width - Metric | - |
| External Depth - Metric | - |
| For Use With | - |
| External Width - Imperial | - |
| External Depth - Imperial | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
555-15480 1U universal rack shelf black powder coated rack shelf is 1.75” (1U) high and 9. 8” deep. Multiple mounting holes and slots are provided to facilitate securing a wide variety of components including wireless mic receivers, preamplifiers, couplers and similar items. Also available in a Two RU High 14. 6” deep version.
- Mounting slots and anchor-points for equipment
- Black powder coat finish
- Fits all standard 19” racks
- 16 gauge steel construction
- Two sizes available
Technical Specifications
| Rack U Height | 1U |
|---|---|
| External Depth - Metric | - |
| External Width - Imperial | - |
| Product Range | - |
| External Width - Metric | - |
|---|---|
| For Use With | - |
| External Depth - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
