Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-15445Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68Y0103
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $53.770 |
| 4+ | $50.620 |
Price for:Each
Minimum: 1
Multiple: 1
$53.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15445Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68Y0103
Technical Datasheet
Accessory TypeRack Drawer
For Use With-
Enclosure MaterialSteel
Body ColorBlack
External Height88mm
External Width482.6mm
External Depth212.3mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Shallow 2U Rack Drawer with Lock Black powder coated steel drawers are ideal for any shallow 19” rack application, perfect for storage of accessories including media players, microphones, headphones, cables and similar items. 8. 3” deep.
- Pull handles with spring release handle
- Integrated lock with two supplied keys
- Ball bearing race drawer slides
- Drawer release catch for easy removal
- Black powder coated steel construction
- 19” width, occupies two rack spaces
- Interior drawer dimensions: 7 4/5 x 15 5/8 x 2 2/5 in
Applications
Enclosures, Mechanical, Safety
Technical Specifications
Accessory Type
Rack Drawer
Enclosure Material
Steel
External Height
88mm
External Depth
212.3mm
SVHC
No SVHC (04-Feb-2026)
For Use With
-
Body Color
Black
External Width
482.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
