Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-10320Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5101
Product RangeDJ Acoustic Systems
Your Part Number
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $79.900 |
| 4+ | $72.550 |
Price for:Each
Minimum: 1
Multiple: 1
$79.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-10320Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5101
Product RangeDJ Acoustic Systems
Technical Datasheet
Frequency Response Min50Hz
External Height20"
External Width18"
External Depth17"
Product RangeDJ Acoustic Systems
SVHCNo SVHC (04-Feb-2026)
Product Overview
555-10320 is a subwoofer PA / DJ speaker.
- 15inch nominal diameter, 8ohm rated impedance
- 50-2kHz(+-3dB) operating bandwidth
- 300W maximum power handling capacity, 150W Rms power handling capacity
- 88dB (+-3dB) sensitivity (1W/M)
- 2inch voice coil diameter
- Black steel basket, 40OZ±5% magnet type, paper cone material, PP dust cap
- 39.5Hz±20% resonance frequency, 6.8ohm±10% DC resistance
- 3.1776±15% mechanical Q factor, 1.7780±15% electrical Q factor
- 22.2±15% efficiency bandwidth product
- 6.3mm voice coil over hang
Technical Specifications
Frequency Response Min
50Hz
External Width
18"
Product Range
DJ Acoustic Systems
External Height
20"
External Depth
17"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
