Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-10310Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5099
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $63.470 |
| 4+ | $57.700 |
Price for:Each
Minimum: 1
Multiple: 1
$63.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-10310Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5099
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
555-10310 is a sound reinforcement / DJ main speaker ideal for DJ and stage situations where durability, high-power capacity, and solid sound performance are required.
- 12" woofer
- Recessed handles
- 1-3/8” diameter pole mount
- Metal grills, heavy-duty MDF cabinets
- ¼″ input connections as well as binding posts
- One year limited warranty
- Dimension is 23" (H) x 15.4" (W) x 14"(D)
- 500W peak power capacity, 25Hz~20Hz frequency response
- 8ohm impedance
- Piezoelectric horn tweeters
Technical Specifications
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
