Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No555-10300
Newark Part No.74R5097
Product RangeMulticomp Pro Speakers
Your Part Number
Technical Datasheet
161 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.250 |
| 4+ | $36.570 |
Price for:Each
Minimum: 1
Multiple: 1
$40.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-10300
Newark Part No.74R5097
Product RangeMulticomp Pro Speakers
Technical Datasheet
Product RangeMulticomp Pro Speakers
SVHCNo SVHC (23-Jan-2024)
Product Overview
555-10300 is a PA/DJ speaker system ideal for DJ and stage situation where durability, high-power capacity and solid sound performance are required.
- 8inch woofer and 100W peak power capacity
- Piezo horn tweeters
- Metal corner protectors
- Recessed handles
- Metal grills
- 1/4" input connections as well as binding posts
- Heavy duty stamped frame woofer
- Treated paper cone
- 89dB SPL and 8ohm impedance
- Dimension is 17.5" (H) x 11.5" (W) x 10" (D)
Technical Specifications
Product Range
Multicomp Pro Speakers
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate