Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-3233Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43W7874
Product RangeMulticomp Pro Woofers
Your Part Number
155 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.990 |
| 4+ | $15.520 |
Price for:Each
Minimum: 1
Multiple: 1
$16.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3233Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43W7874
Product RangeMulticomp Pro Woofers
Technical Datasheet
Driver TypeWoofer
Impedance4ohm
External Diameter - Metric305mm
Power Rating Nom120W
External Width - Metric-mm
Resonant Frequency32.6MHz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial12.008"
External Width - Imperial-"
Product Dimensions310 mm x 310 mm x 130 mm
Frequency Response Min50Hz
Frequency Range30Hz to 3.5kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Product RangeMulticomp Pro Woofers
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (04-Feb-2026)
Product Overview
55-3233 is a 12inch woofer with polypropylene cone and rubber surround. Delivering deep, punchy bass and smooth midrange response, this 12inch woofer is built for precision and durability. Featuring a polypropylene cone for enhanced rigidity and a rubber surround for extended lifespan, it offers 120W RMS power handling at 4ohm. With an operating bandwidth of 30Hz – 3.5kHz, this woofer ensures rich, distortion-free low-end performance, making it ideal for high-fidelity audio systems, PA setups, and custom speaker builds.
- 32.6Hz resonance frequency (Fs)
- 240Watts maximum power handling capacity
- 88dB (+-3dB) sensitivity (1W/M)
- 1.5inch voice coil diameter
- 3.345 mechanical Q factor (Qms), 0.532 electrical Q factor (Qes), 0.459 total Q factor (Qts)
- 122.6L equivalent Cas air load (Vas)
- 0.0531m2 surface area of cone (Sd):
- 78 efficiency bandwidth product (EBP)
- 5mm voice coil over hang (X-max)
- Steel basket, black PP cone material, PP dust cap, cloth damper
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
305mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
12.008"
Product Dimensions
310 mm x 310 mm x 130 mm
Frequency Range
30Hz to 3.5kHz
Temperature Grade
-
Product Range
Multicomp Pro Woofers
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
Impedance
4ohm
Power Rating Nom
120W
Resonant Frequency
32.6MHz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
50Hz
Frequency Response Max
4kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
