Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3210
Newark Part No.43W7867
Your Part Number
Technical Datasheet
50 In Stock
198 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.040 |
| 4+ | $12.990 |
Price for:Each
Minimum: 1
Multiple: 1
$14.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3210
Newark Part No.43W7867
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS100W
Impedance4ohm
External Diameter - Metric203mm
Power Rating Nom100W
External Width - Metric-mm
Sensitivity (dB)92dB
Resonant Frequency63.5Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial7.992"
Product Dimensions203.2mm
External Width - Imperial-"
Frequency Range60Hz to 4kHz
Frequency Response Min70Hz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric97mm
External Length - Imperial-
External Depth - Imperial3.819"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-3210 is a paper cone woofer.
- 8inch nominal diameter, 4ohm rated impedance
- 60-4kHz(+-3dB) operating bandwidth
- 200W maximum power handling capacity, 100W Rms power handling capacity
- 89dB (+-3dB) sensitivity (1W/M)
- 2inch voice coil diameter
- Steel basket, 30OZ±5% magnet type, paper cone material, PP dust cap
- 63.5Hz±20% resonance frequency, 3.5ohm±10% DC resistance
- 3.1548±15% mechanical Q factor, 0.8669±15% electrical Q factor
- 73.2±15% efficiency bandwidth product
- 5.5mm voice coil over hang
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
100W
External Diameter - Metric
203mm
External Width - Metric
-mm
Resonant Frequency
63.5Hz
Speaker Shape
Round
Product Dimensions
203.2mm
Frequency Range
60Hz to 4kHz
Temperature Grade
-
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Driver Type
Woofer
Impedance
4ohm
Power Rating Nom
100W
Sensitivity (dB)
92dB
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
7.992"
External Width - Imperial
-"
Frequency Response Min
70Hz
Frequency Response Max
4kHz
Speaker Mounting
Panel Mount
Power Rating Max
-
External Depth - Metric
97mm
External Depth - Imperial
3.819"
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate