Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2960Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13T7692
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.490 |
| 4+ | $18.600 |
Price for:Each
Minimum: 1
Multiple: 1
$20.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2960Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13T7692
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS80W
Driver TypeWoofer
External Diameter - Metric210mm
Impedance8ohm
Power Rating Nom160W
Sensitivity (dB)92dB
External Width - Metric-
Resonant Frequency68Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial8.268"
Product Dimensions210mm x 100mm
External Width - Imperial-
Frequency Response Min45Hz
Frequency Range45Hz to 6kHz
Temperature Grade-
Frequency Response Max6kHz
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric100mm
External Length - Imperial-
External Depth - Imperial3.937"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-2960 is a driver woofer.
- 8ohm impedance
- 160W nominal power rating
- 92dB Sound Pressure Level (SPL)
- 8.268" external diameter, 3.937" external depth
- 45Hz to 6kHz frequency range
- Round speaker shape
- DC resistance is 6.8ohm
- Cast aluminum basket, paper dust cap
- 10.8561 liters equivalent cas air load
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
Impedance
8ohm
Sensitivity (dB)
92dB
Resonant Frequency
68Hz
Speaker Shape
Round
Product Dimensions
210mm x 100mm
Frequency Response Min
45Hz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Power Rating RMS
80W
External Diameter - Metric
210mm
Power Rating Nom
160W
External Width - Metric
-
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
8.268"
External Width - Imperial
-
Frequency Range
45Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
100mm
External Depth - Imperial
3.937"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
