Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2960
Newark Part No.13T7692
Your Part Number
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.470 |
| 4+ | $19.580 |
Price for:Each
Minimum: 1
Multiple: 1
$21.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2960
Newark Part No.13T7692
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS80W
Driver TypeWoofer
External Diameter - Metric210mm
Impedance8ohm
Power Rating Nom160W
External Width - Metric-
Sensitivity (dB)92dB
Resonant Frequency68Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial8.268"
External Width - Imperial-
Product Dimensions210mm x 100mm
Frequency Response Min45Hz
Frequency Range45Hz to 6kHz
Temperature Grade-
Frequency Response Max6kHz
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric100mm
External Length - Imperial-
External Depth - Imperial3.937"
SVHCNo SVHC (23-Jan-2024)
Product Overview
Full range speaker exhibits characteristics typical of drivers at more than twice their price.
- Rigid die cast frame
- Treated paper cone
- Treated cloth accordion surround
- 2" high temperature voice coil
- 30oz. vented magnet
- Sensitivity: 92dB (W/M)
- Impedance: 8ohm
- Re: 6.8ohm
- Le: 0.989mH
- Frequency response:
- 45Hz~6KHz
- Fs: 68Hz
- Qts: 0.56
- Qes: 0.69
- Qms: 3.3
- Vas: 10.86 liters
- Xmax: 5.4mm
- Overall frame diameter: 8.27"
- Required cutout: 7.17"
- Mounting depth: 3.94"
- Overall frame diameter: 8. 27Required cutout: 7. 17Mounting depth: 3. 94
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
68Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
45Hz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Power Rating RMS
80W
External Diameter - Metric
210mm
Power Rating Nom
160W
Sensitivity (dB)
92dB
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
8.268"
Product Dimensions
210mm x 100mm
Frequency Range
45Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
100mm
External Depth - Imperial
3.937"
Technical Docs (1)
Alternatives for 55-2960
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate