Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2952Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7003
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.970 |
| 4+ | $19.970 |
Price for:Each
Minimum: 1
Multiple: 1
$21.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2952Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7003
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric310mm
Impedance8ohm
External Width - Metric-mm
Power Rating Nom175W
Resonant Frequency38Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound
External Diameter - Imperial12.205"
Product Dimensions310mm x 128mm
External Width - Imperial-"
Frequency Response Min38Hz
Frequency Range38Hz to 2.5kHz
Temperature Grade-
Frequency Response Max2.5kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric128mm
External Length - Imperial-
External Depth - Imperial5.039"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-2952 is a low-cost general replacement woofer that is ideal in a two-way cabinets or as a subwoofer. It is perfect for pro-sound applications and ideal for either ported or sealed enclosures.
- Woofer with paper cone and cloth surround
- Nominal diameter is 12inch
- Rated impedance is 8ohm, operating bandwidth is 38Hz to 2.5kHz
- Power handling capacity is 175W RMS, sensitivity (1W/M) is 97dB
- Voice coil diameter is 2.5inch
- Resonance frequency is 38Hz, DC resistance is 7.2ohm
- 2.8 mechanical Q factor, 0.385 electrical Q factor, 0.34 total Q factor
- Stamped steel basket, 50oz magnet
- 98.7 efficiency bandwidth product
- 0.923mH coil inductance
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
175W
Sound Pressure Level (SPL)
97dB
External Diameter - Imperial
12.205"
External Width - Imperial
-"
Frequency Range
38Hz to 2.5kHz
Frequency Response Max
2.5kHz
Product Range
-
Power Rating Max
-
External Depth - Metric
128mm
External Depth - Imperial
5.039"
External Diameter - Metric
310mm
External Width - Metric
-mm
Resonant Frequency
38Hz
Speaker Shape
Round
Product Dimensions
310mm x 128mm
Frequency Response Min
38Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
