New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  55-1732

                                                                                                  Paper Cone Professional Woofer, 6 1/2", 50W

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO 55-1732
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No55-1732
                                                                                                  Newark Part No.40P9730
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$17.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 300
                                                                                                  Multiple: 1
                                                                                                  $5,187.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No55-1732
                                                                                                  Newark Part No.40P9730
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionWoofer
                                                                                                  Power Rating RMS50W
                                                                                                  Driver TypeWoofer
                                                                                                  External Diameter - Metric174mm
                                                                                                  Impedance8ohm
                                                                                                  Power Rating Nom50W
                                                                                                  Sensitivity (dB)89dB
                                                                                                  Resonant Frequency90Hz
                                                                                                  Sound Pressure Level (SPL)89dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial6.85"
                                                                                                  Product Dimensions-
                                                                                                  Frequency Response Min90Hz
                                                                                                  Frequency Range0Hz to 9kHz
                                                                                                  Temperature Grade-
                                                                                                  Frequency Response Max9kHz
                                                                                                  IP Rating-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max100W
                                                                                                  Product Range-
                                                                                                  External Depth - Metric77mm
                                                                                                  External Depth - Imperial3.031"
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  55-1732 is a 6-1/2″ paper cone professional woofer. Perfect for musical instrument and sound reinforcement use in PA cabinets, keyboard and guitar amps, this driver is a drop in replacement for the Carvin PS6.5. It is ideal as a full range driver in a compact monitor cabinet or as a midrange in a large three way system.

                                                                                                  • 8ohm ±15% rated impedance (1W, 350Hz)
                                                                                                  • 90Hz ±20% resonant frequence without baffle
                                                                                                  • 89 ±3dB 1M /1W sensitivity (output S.P.L, 100.200.400.800 1600 3200Hz)
                                                                                                  • Rated frequency resp range from F0 to 9KHz (-20dB)
                                                                                                  • 50W rated noise power, 5% max distortion (at 1KHz)
                                                                                                  • IEC standard test box sound load
                                                                                                  • Dimension is 6.85inch × 3.03inch

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Woofer

                                                                                                  Driver Type

                                                                                                  Woofer

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Sensitivity (dB)

                                                                                                  89dB

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  89dB

                                                                                                  External Diameter - Imperial

                                                                                                  6.85"

                                                                                                  Frequency Response Min

                                                                                                  90Hz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  100W

                                                                                                  External Depth - Metric

                                                                                                  77mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Power Rating RMS

                                                                                                  50W

                                                                                                  External Diameter - Metric

                                                                                                  174mm

                                                                                                  Power Rating Nom

                                                                                                  50W

                                                                                                  Resonant Frequency

                                                                                                  90Hz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Product Dimensions

                                                                                                  -

                                                                                                  Frequency Range

                                                                                                  0Hz to 9kHz

                                                                                                  Frequency Response Max

                                                                                                  9kHz

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Depth - Imperial

                                                                                                  3.031"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.