New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    55-1520

                                                                                                    Woofer, 8", Polypropylene Cone, Treated Paper, 35Hz to 5kHz

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO 55-1520
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No55-1520
                                                                                                    Newark Part No.36C6855
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 300
                                                                                                    Multiple: 1
                                                                                                    $6,591.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No55-1520
                                                                                                    Newark Part No.36C6855
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionWoofer
                                                                                                    Power Rating RMS50W
                                                                                                    Driver TypeWoofer
                                                                                                    External Diameter - Metric205mm
                                                                                                    Impedance4ohm
                                                                                                    External Width - Metric-
                                                                                                    Sensitivity (dB)91dB
                                                                                                    Power Rating Nom-
                                                                                                    Resonant Frequency35Hz
                                                                                                    Sound Pressure Level (SPL)91dB
                                                                                                    Speaker ShapeRound
                                                                                                    External Diameter - Imperial8.071"
                                                                                                    External Width - Imperial-
                                                                                                    Frequency Response Min35Hz
                                                                                                    Frequency Response Max5kHz
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Product Range-
                                                                                                    Power Rating Max80W
                                                                                                    External Length - Metric-
                                                                                                    External Depth - Metric94mm
                                                                                                    External Length - Imperial-
                                                                                                    External Depth - Imperial3.701"
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Poly treated paper cone driver combines the benefits of a lightweight rigid cone, with the moisture resistance of polypropylene. It is perfect in two way enclosures, as a subwoofer and automotive applications.

                                                                                                    • Rubber surround
                                                                                                    • Stamped steel basket
                                                                                                    • 1. 25” voice coil
                                                                                                    • 18Ωz. magnet :
                                                                                                    • Power Capacity: 50W/80W RMS/peak
                                                                                                    • Sensitivity: 91dB (W/M)
                                                                                                    • Impedance: 4ohm
                                                                                                    • Re: 3. 4ohm
                                                                                                    • Le: 0. 62mH
                                                                                                    • Frequency response: 35Hz~5KHz
                                                                                                    • Fs: 35Hz
                                                                                                    • Qts: 0. 31
                                                                                                    • Qes: 0. 34
                                                                                                    • Qms: 3. 11
                                                                                                    • Vas: 70. 34 (liters)
                                                                                                    • Xmax: 1. 0mm Dimensions:
                                                                                                    • Overall frame diameter: 8. 07”
                                                                                                    • Required cutout: 7. 19”
                                                                                                    • Mounting depth: 3. 70

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Woofer

                                                                                                    Driver Type

                                                                                                    Woofer

                                                                                                    Impedance

                                                                                                    4ohm

                                                                                                    Sensitivity (dB)

                                                                                                    91dB

                                                                                                    Resonant Frequency

                                                                                                    35Hz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    External Width - Imperial

                                                                                                    -

                                                                                                    Frequency Response Max

                                                                                                    5kHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Length - Metric

                                                                                                    -

                                                                                                    External Length - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Power Rating RMS

                                                                                                    50W

                                                                                                    External Diameter - Metric

                                                                                                    205mm

                                                                                                    External Width - Metric

                                                                                                    -

                                                                                                    Power Rating Nom

                                                                                                    -

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    91dB

                                                                                                    External Diameter - Imperial

                                                                                                    8.071"

                                                                                                    Frequency Response Min

                                                                                                    35Hz

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Power Rating Max

                                                                                                    80W

                                                                                                    External Depth - Metric

                                                                                                    94mm

                                                                                                    External Depth - Imperial

                                                                                                    3.701"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.