Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1250
Newark Part No.93B9566
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.810 |
Price for:Each
Minimum: 200
Multiple: 1
$4,762.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1250
Newark Part No.93B9566
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS100W
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric256mm
External Width - Metric-mm
Sensitivity (dB)94dB
Power Rating Nom-
Resonant Frequency35Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
External Diameter - Imperial10.079"
External Width - Imperial-"
Product Dimensions256mm
Frequency Range4kHz
Frequency Response Min35Hz
Temperature Grade-
Frequency Response Max5kHz
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max80W
External Length - Metric-
External Depth - Metric105mm
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Considered one of our most popular general purpose replacement drivers, this woofer offers very good power handling and low frequency response for its size.
- Polypropylene cone
- Foam surround
- Stamped steel basket
- 1. 5” voice coil
- 20oz. magnet :
- Power Capacity: 70W/100W RMS/peak
- Sensitivity: 94dB (W/M)
- Impedance: 8Ω
- Re: 7. 0ohm
- Le: 0. 71mH
- Frequency response: 35Hz~5KHz
- Fs: 35Hz
- Qts: 0. 58
- Qes: 0. 87
- Qms: 1. 76
- Vas: 105. 84 (liters)
- Xmax: 1. 0mm Dimensions:
- Overall frame diameter: 10. 08”
- Required cutout: 9. 17”
- Mounting depth: 4. 11
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
External Diameter - Metric
256mm
Sensitivity (dB)
94dB
Resonant Frequency
35Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
4kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
100W
Impedance
8ohm
External Width - Metric
-mm
Power Rating Nom
-
Sound Pressure Level (SPL)
94dB
External Diameter - Imperial
10.079"
Product Dimensions
256mm
Frequency Response Min
35Hz
Frequency Response Max
5kHz
IP Rating
-
Power Rating Max
80W
External Depth - Metric
105mm
External Depth - Imperial
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate