Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1240Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36C6849
Your Part Number
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.720 |
Price for:Each
Minimum: 1
Multiple: 1
$15.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1240Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36C6849
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS40W
Impedance8ohm
External Diameter - Metric205mm
External Width - Metric-
Power Rating Nom-
Sensitivity (dB)91dB
Resonant Frequency40Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial8.071"
External Width - Imperial-
Frequency Response Min40Hz
Frequency Response Max5kHz
Speaker MountingPanel Mount
Product Range-
Power Rating Max80W
External Length - Metric-
External Depth - Metric89.5mm
External Length - Imperial-
External Depth - Imperial3.524"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Unique semi transparent poly cone driver provides very good power handling and low frequency response for its size. It is ideal in two-way bookshelf systems or as a compact subwoofer.
- Polypropylene cone
- foam surround
- Stamped steel basket
- 1. 5” voice coil
- 13. 3oz. magnet
- Power Capacity: 40W/80W RMS/peak
- Sensitivity: 91dB (W/M)
- Impedance: 8Ω
- Re: 7. 3ohm
- Le: 0. 74mH
- Frequency response: 40Hz~5KHz
- Fs: 40Hz
- Qts: 0. 74
- Qes: 0. 96
- Qms: 3. 22
- Vas: 61. 05 (liters)
- Xmax: 4. 25mm Dimensions:
- Overall frame diameter: 8. 07”
- Required cutout: 7. 09”
- Mounting depth: 3. 52
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
40W
External Diameter - Metric
205mm
Power Rating Nom
-
Resonant Frequency
40Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
5kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-
Sensitivity (dB)
91dB
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
8.071"
Frequency Response Min
40Hz
Speaker Mounting
Panel Mount
Power Rating Max
80W
External Depth - Metric
89.5mm
External Depth - Imperial
3.524"
Technical Docs (1)
Alternatives for 55-1240
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
