Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No53-805
Newark Part No.96K1143
Your Part Number
Technical Datasheet
325 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 4+ | $1.880 |
| 25+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-805
Newark Part No.96K1143
Technical Datasheet
Transducer FunctionHorn Tweeter
Power Rating RMS50W
Driver TypeTweeter
External Diameter - Metric-
Impedance-
Power Rating Nom50W
External Width - Metric82.6mm
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRectangular
External Diameter - Imperial-
External Width - Imperial3.252"
Product Dimensions187mm x 82.6mm
Frequency Response Min2.5kHz
Frequency Range2.5kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max100W
External Length - Metric187mm
External Depth - Metric102mm
External Length - Imperial7.362"
External Depth - Imperial4.016"
SVHCNo SVHC (23-Jan-2024)
Product Overview
53-805 is a piezo horn tweeter very commonly used in musical instrument, sound reinforcement and DJ speaker systems. Rectangular horn lens provides wide dispersion, ideal in sound reinforcement applications.
- Excellent transient response, high efficiency
- Very high immunity to burnout
- Very high impedance at low frequencies eliminates the need for a crossover
- Very inexpensive and reliable to incorporate into any speaker system
- Perfect for direct incorporation into multi tweeter arrangements
- 50W/100W RMS/max power capacity
- Frequency response range from 2500Hz to 20KHz
- Outer flange is 3-1/4" x 7-3/8"
- Required cutout opening is 2 1/4" x 6 1/4"
- 7.362" external length, 4.016" external depth
Technical Specifications
Transducer Function
Horn Tweeter
Driver Type
Tweeter
Impedance
-
External Width - Metric
82.6mm
Sound Pressure Level (SPL)
-
External Diameter - Imperial
-
Product Dimensions
187mm x 82.6mm
Frequency Range
2.5kHz to 20kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
100W
External Depth - Metric
102mm
External Depth - Imperial
4.016"
Power Rating RMS
50W
External Diameter - Metric
-
Power Rating Nom
50W
Resonant Frequency
-
Speaker Shape
Rectangular
External Width - Imperial
3.252"
Frequency Response Min
2.5kHz
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
187mm
External Length - Imperial
7.362"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate