Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No50-8396Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29X0259
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $55.000 |
| 4+ | $49.750 |
Price for:Each
Minimum: 1
Multiple: 1
$55.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No50-8396Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29X0259
Technical Datasheet
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
50-8396 is a line level audio A/B switching module. The delay switch allows setting the delay time from 0.5 - 2 seconds to 2 minutes to switch the input A or input B automatically.
- Automatically switches the signals to one power amplifier between two inputs
- Sense level allows the adjustment of sensitivity to the desired threshold
- A/B status LED indicate the music plays from input A or input B
- Provides a SPDT (single pole double throw) output contact
- External power supply required (not included)
- Mounting hole for easy installation
- 10mV to 100mV sensitivity range
- 12V DC at 150mA power requirements
- 2.1mm, center pole positive power jack
- Dimensions (W×H×D) : 6.5″×1.25″×2.35″ (165mm×32mm×60mm)
- Power requirements: 12VDC, 150mA
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
