Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No50-14075Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32T0497
Your Part Number
113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.220 |
| 4+ | $27.650 |
Price for:Each
Minimum: 1
Multiple: 1
$29.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No50-14075Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32T0497
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
50-14075 is an enclosed ceiling speaker ideal for residential or commercial distributed audio systems. Front located port provides increased bass response and overall sound quality.
- 6 1/2" poly cone woofer with rubber surround
- Directional 1" titanium dome tweeter
- Fully sealed ABS back box
- Binding post speaker terminals
- Power capacity: 25W RMS at 8ohm
- Frequency response: 60Hz~20kHz
- SPL: 89dB
- Transformer taps: 8ohm, 0.25W, 0.5W, 1W, 2.5W, 5W, 7.5W, 15W, 30W (rotary switch)
- Mounting depth: 5.5"
- Required cutout: 9.5
Technical Specifications
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
