Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No4US1R102M7RNCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.95M2277
Product Range4U
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $2.890 |
| 25+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No4US1R102M7RNCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.95M2277
Product Range4U
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourBlack
Product Range4U
Contact Current AC Max-
Contact Voltage AC Nom20V
Contact Voltage VAC20V
Contact Voltage DC Nom20V
Contact Current DC Max-
Contact Voltage VDC20V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin, Right Angle
SVHCLead (19-Jan-2021)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Voltage VAC
20V
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
Lead (19-Jan-2021)
Contact Configuration
SPDT
Switch Mounting
Through Hole
Product Range
4U
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Voltage VDC
20V
Panel Cutout Width
-
Switch Terminals
PC Pin, Right Angle
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
