Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N6609HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AK3262
Product RangeMulticomp Pro Bipolar PNP Transistor
Your Part Number
2,577 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.350 |
| 25+ | $2.930 |
| 50+ | $2.750 |
| 100+ | $2.380 |
| 250+ | $2.000 |
| 500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6609HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AK3262
Product RangeMulticomp Pro Bipolar PNP Transistor
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo140V
Collector Emitter Voltage Max140V
DC Collector Current16A
Continuous Collector Current16A
Power Dissipation Pd150W
Power Dissipation150W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency-
DC Current Gain hFE Min5hFE
DC Current Gain hFE5hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar PNP Transistor
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
140V
Continuous Collector Current
16A
Power Dissipation
150W
Transistor Mounting
Through Hole
Transition Frequency
-
DC Current Gain hFE
5hFE
Product Range
Multicomp Pro Bipolar PNP Transistor
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage V(br)ceo
140V
DC Collector Current
16A
Power Dissipation Pd
150W
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
5hFE
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
