Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N6547..Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM8407
Product RangeMulticomp Pro Bipolar PNP Transistors
Your Part Number
785 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.706 |
| 10+ | $0.564 |
| 100+ | $0.382 |
| 500+ | $0.330 |
| 1000+ | $0.288 |
| 2500+ | $0.233 |
| 10000+ | $0.226 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6547..Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AM8407
Product RangeMulticomp Pro Bipolar PNP Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Continuous Collector Current15A
Power Dissipation175W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency6MHz
DC Current Gain hFE Min12hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar PNP Transistors
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-3
No. of Pins
3Pins
DC Current Gain hFE Min
12hFE
Product Range
Multicomp Pro Bipolar PNP Transistors
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
Power Dissipation
175W
Transistor Mounting
Through Hole
Transition Frequency
6MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
