Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N6109Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98K6260
Your Part Number
5,287 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.887 |
| 10+ | $0.709 |
| 100+ | $0.480 |
| 500+ | $0.415 |
| 1000+ | $0.361 |
| 2500+ | $0.293 |
| 10000+ | $0.284 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6109Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98K6260
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current7A
Power Dissipation Pd40W
Power Dissipation40W
Transistor Case StyleTO-220
DC Collector Current7A
DC Current Gain hFE30hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency10MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The 2N6109 is a -50V Silicon PNP Complementary Plastic Power Transistor designed for use in general purpose amplifier and switching applications.
- DC current gain (hfe = 30 to 150 at Ic = 7A)
- Collector-emitter sustaining voltage (Vceo (sus) = 50VDC minimum)
- High current gain bandwidth
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation Pd
40W
Transistor Case Style
TO-220
DC Current Gain hFE
30hFE
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
50V
Continuous Collector Current
7A
Power Dissipation
40W
DC Collector Current
7A
Transistor Mounting
Through Hole
Transition Frequency
10MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
