Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N5686
Newark Part No.01H1383
Product RangeMulticomp Pro Bipolar Transistors NPN
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.840 |
| 10+ | $8.840 |
| 100+ | $8.520 |
| 250+ | $7.880 |
| 500+ | $7.760 |
| 1000+ | $6.800 |
| 2500+ | $5.840 |
| 5000+ | $5.600 |
Price for:Each
Minimum: 1
Multiple: 1
$10.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N5686
Newark Part No.01H1383
Product RangeMulticomp Pro Bipolar Transistors NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current50A
Power Dissipation300W
Power Dissipation Pd300W
DC Collector Current50A
DC Current Gain hFE15hFE
Transistor MountingThrough Hole
No. of Pins2Pins
Transistor Case StyleTO-3
Transition Frequency2MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar Transistors NPN
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
2N5686 is a 80V silicon NPN power transistor designed for use in high power amplifier and switching circuit applications.
- High current capability
- Low collector-emitter saturation voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
300W
DC Collector Current
50A
Transistor Mounting
Through Hole
Transistor Case Style
TO-3
DC Current Gain hFE Min
15hFE
Product Range
Multicomp Pro Bipolar Transistors NPN
MSL
-
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
50A
Power Dissipation Pd
300W
DC Current Gain hFE
15hFE
No. of Pins
2Pins
Transition Frequency
2MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability