Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N3055Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.81AH9584
Product RangeMulticomp Pro Power NPN Transistor
Your Part Number
4,622 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.060 |
| 100+ | $0.811 |
| 500+ | $0.717 |
| 1000+ | $0.624 |
| 2500+ | $0.507 |
| 10000+ | $0.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3055Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.81AH9584
Product RangeMulticomp Pro Power NPN Transistor
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current15A
Power Dissipation Pd115W
Power Dissipation115W
Transistor Case StyleTO-3
DC Collector Current15A
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency2.5MHz
DC Current Gain hFE Min20hFE
DC Current Gain hFE20hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Power NPN Transistor
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
115W
Transistor Case Style
TO-3
Transistor Mounting
Through Hole
Transition Frequency
2.5MHz
DC Current Gain hFE
20hFE
Product Range
Multicomp Pro Power NPN Transistor
MSL
-
Collector Emitter Voltage Max
60V
Continuous Collector Current
15A
Power Dissipation
115W
DC Collector Current
15A
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
