Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2MT3013-W05300Copy
Newark Part No.27T3193
Product RangeM12
Your Part Number
468 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.770 |
| 50+ | $15.970 |
| 100+ | $14.980 |
| 250+ | $14.120 |
| 500+ | $13.210 |
Price for:Each
Minimum: 1
Multiple: 1
$18.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2MT3013-W05300Copy
Newark Part No.27T3193
Product RangeM12
Technical Datasheet
Connector Type AM12 Sensor Right Angle 5 Position Plug
Connector to Connector90° M12 Plug to Free End
Connector Type A90° M12 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeM12
SVHCLead (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
M12 Sensor Right Angle 5 Position Plug
Connector Type A
90° M12 Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M12
Connector to Connector
90° M12 Plug to Free End
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for 2MT3013-W05300
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
