Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2MT3013-W03300Copy
Newark Part No.27T3191
Product RangeM12
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 50+ | $10.510 |
| 100+ | $9.860 |
| 250+ | $9.290 |
| 500+ | $8.700 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2MT3013-W03300Copy
Newark Part No.27T3191
Product RangeM12
Technical Datasheet
Connector to Connector90° M12 Plug to Free End
Connector Type AM12 Sensor Right Angle 3 Position Plug
Connector Type A90° M12 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeM12
SVHCLead
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
90° M12 Plug to Free End
Connector Type A
90° M12 Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M12
Connector Type A
M12 Sensor Right Angle 3 Position Plug
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
