Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3000-W08300
Newark Part No.97Y9753
Product RangeStandard Size Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.340 |
| 50+ | $11.170 |
| 100+ | $10.500 |
| 250+ | $9.670 |
| 500+ | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$13.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3000-W08300
Newark Part No.97Y9753
Product RangeStandard Size Series
Technical Datasheet
Product RangeStandard Size Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypePCB Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2CT3000-W08300 from Multicomp is an 8 way, 5A waterproof circular panel mount receptacle with solder termination. It is an IP67 rated waterproof circular panel mount PCB connector with 4mm panel thickness.
- Lock type mating style
- Connector body material is nylon+ glass filled, polybutylene terephthalate
- Contact resistance is less than or equal to 30mohm
- Insulation resistance is greater than or equal to 100Mohm at 500VDC
- Durability of 500cycles
- Temperature range from -40°C to +100°C
- Copper alloy pin contacts with gold plating
- Corrosion of 48hours salt spray contact
- Dielectric withstanding voltage of 500VAC for one minute
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
Standard Size Series
No. of Contacts
8Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate