Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No28-21325Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68Y0017
Your Part Number
176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No28-21325Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68Y0017
Technical Datasheet
No. of Outlets1Outlets
Outlet TypeNEMA 5-15P
Current Rating15A
Supply Voltage VAC125V
Plug Type-
Cable Length25ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
25ft 14AWG/3-conductor Black Extension Cord This heavy-duty electrical extension cord is ideal for powering pro audio, video and stage lighting equipment. It features a rugged black SJTW jacket and NEMA 5-15 connectors on both ends.
- Length: 25ft
- Gauge: 14AWG
- Number conductors: 3
- Connectors: NEMA 5-15
- Maximum voltage: 125V
- Maximum amperage: 15A
- Certification: cULus
- Jacket: SJTW rated (black)
Technical Specifications
No. of Outlets
1Outlets
Current Rating
15A
Plug Type
-
Product Range
-
Outlet Type
NEMA 5-15P
Supply Voltage VAC
125V
Cable Length
25ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
