Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2783
Newark Part No.92N5426
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2783
Newark Part No.92N5426
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.1"
Total Length - Metric27.9mm
I.D. Recovered Max - Imperial0.06"
I.D. Recovered Max - Metric1.524mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
4.75mm
Total Length - Imperial
1.1"
I.D. Recovered Max - Imperial
0.06"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.187"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
27.9mm
I.D. Recovered Max - Metric
1.524mm
Shrink Ratio
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate