Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No27-8192Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W6774
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-8192Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W6774
Technical Datasheet
Product Range-
No. of Contacts1 Contact
Connector Mounting-
Contact PlatingGold Plated Contacts
Connector Body MaterialCopper Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
Gold Plated Spade Plug Terminal - (black) Heavy duty spade terminal is ideal for power and speaker connections. Dual setscrew design provides one screw to crimp the bare conductors, a second to clamp the insulation, ensuring solid wire termination. Attractive gold plated metal construction includes a black band for polarity identification.
- Accepts up to 4AWG stranded cable
- Attaches to binding posts up to 8mm diameter
- Color coded black
- Body diameter: 10mm
- Body length: 20mm
- Outer spade width: 13mm
- Inner spade width: 8mm
- Overall length: 41mm
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Signalling, Electrical, Industrial, Mechanical, Power Supplies, Audio
Technical Specifications
Product Range
-
Gender
Plug
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
1 Contact
Connector Mounting
-
Connector Body Material
Copper Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
