Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No27-6036Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43W7941
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-6036Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43W7941
Technical Datasheet
Product Range-
No. of Contacts9Contacts
Pitch Spacing-
Connector Type-
Connector MountingPlug In Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact Plating-
Contact Material-
SVHCTo Be Advised
Product Overview
Molex Plug And Socket Pack 9 Circuit; .062-Pins Included
Technical Specifications
Product Range
-
Pitch Spacing
-
Connector Mounting
Plug In Mount
Wire Size AWG Min
-
Contact Material
-
No. of Contacts
9Contacts
Connector Type
-
Wire Size AWG Max
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
