Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5935
Newark Part No.40T6287
Your Part Number
Technical Datasheet
82 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5935
Newark Part No.40T6287
Technical Datasheet
No. of Contacts-
GenderJack
Pin Diameter3.5mm
Connector MountingChassis Mount
Contact PlatingNickel Plated Contacts
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
3.5mm Inline Feed-thru Jack (Chassis Mount) Length: 1.42"Diameter: .375"Nickel Plated
Technical Specifications
No. of Contacts
-
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Chassis Mount
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate