Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No27-4320Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95C0168
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-4320Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95C0168
Technical Datasheet
Current Rating-
Pin Diameter-
Barrel Length9mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The 27-4320 is a DC Power Connector with solder contact termination type.
- Barrel connector
- Dimensions: 5. 5 mm x 2. 1 mm
Applications
Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
9mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
