Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No27-10186Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84Y8202
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-10186Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84Y8202
Technical Datasheet
Image Sensor Size-
Resolution1280 x 720
Supply Voltage12VDC
Illumination Min15lx
Camera Lens Style-
Product Range-
SVHCTo Be Advised
Product Overview
720p DIY Surveillance Camera Module with WiFi Design your own covert camera housing around this high resolution 720p camera module capable of connection to your smartphone via WiFi. This camera features motion-sensing recording, 32Gb storage capacity (MicroSD card not included), and 2-way audio.
- Miniature board size (compact for easy integration into DIY custom housing)
- WiFi connectivity for easy remote viewing on smartphone (BSTCAM app)
- 720p recording for crisp, clear recorded video and images
- Built-in motion detection
Technical Specifications
Image Sensor Size
-
Supply Voltage
12VDC
Camera Lens Style
-
SVHC
To Be Advised
Resolution
1280 x 720
Illumination Min
15lx
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
