Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
Price for:Each
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-1820
Newark Part No.05H9107
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorBlack
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Conductor Area CSA-
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.508mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Product Overview
The 24-1820 from Stellar Labs is a 30 gauge solid silver-plated copper PVDF insulated wire commonly used for wire wrap projects, including prototyping and small production line work, as well as other applications.
- Ideal for point to point wiring and PCB wiring
- Solid 30 AWG silver plated copper conductor
- Black PVDF (Polyvinylidene Fluoride) jacket (insulation)
- Insulation temperature rating -40°C to +105°C
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Imperial)
50ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
To Be Advised
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
15.24m
Voltage Rating
-
External Diameter
0.508mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
