Print Page
Image is for illustrative purposes only. Please refer to product description.

2,311 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14755Copy
Newark Part No.85W1324
Technical Datasheet
Connector Type AHDMI Plug
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 24-14755
1 Product Found
Product Overview
HDMI Cable with Ethernet Take advantage of better looking movies, faster gaming and richer audio with the latest v1. 4 high speed HDMI cables. Compatible with 3D and 4K display technologies, bi-directional A/V and data connectivity. It supports faster refresh rates like 120Hz, pushing the boundaries of your high-definition experience.
- Length: 1. 5'
- 3D and 4K Compatible enables resolutions beyond 1080p
- Ethernet channel supports transfer rates up to 100Mbps
- Bi-directional audio with audio return channel
- Supports new capabilities to push the boundaries of your high-definition experience
- Male to Male cable
- 20K gold-plated connectors
- Oxygen free, 30AWG copper wire with foil shield
- UL20276 CM CL3 rated 6. 0mm jacket
Technical Specifications
Connector Type A
HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
457.2mm
Product Range
-
Connector to Connector
HDMI Plug to HDMI Plug
Cable Length - Imperial
1.5ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
