Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.990 |
Price for:Each
Minimum: 200
Multiple: 1
$9,998.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-14730Copy
Newark Part No.85W1314
Technical Datasheet
Connector Type AHDMI Plug
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial75ft
Cable Length - Metric23m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24-14730 from Stellar Labs is an active in-wall high speed HDMI cable. One can reach further form digital source to high resolution HD display with this HDMI cable with built-in repeater. Compatible with 3D and 4K display technologies, bi-directional A/V and data connectivity. It supports faster refresh rates like 120Hz, pushing the boundaries of high definition experience.
- 75ft length
- CL3 rated PVC jacket
- In-line equalizer/extender
- Powered by HDMI source
- Ethernet and audio return channel
- Gold plated connectors
- 28AWG OFC
- Supports resolutions up to 1080i/720p and UXGA over the total transmitting range
- Powered by HDMI source
- Ethernet and audio return channel
- Gold plated connectors
- Supports resolutions up to 1080i/720p and UXGA over the total transmitting range
- Length: 75'"
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
23m
Product Range
-
Connector to Connector
HDMI Plug to HDMI Plug
Cable Length - Imperial
75ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
