Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2318TFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel43Y2495 Cut Tape87P0360 |
| Product Range | 2318 |
| Your Part Number | |
| Technical Datasheet |
4,899 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.030 | $0.03 |
| Total Price | $0.03 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.030 |
| 10+ | $0.025 |
| 50+ | $0.022 |
| 100+ | $0.021 |
| 250+ | $0.020 |
| 500+ | $0.017 |
| 1000+ | $0.016 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2318TFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel43Y2495 Cut Tape87P0360 |
| Product Range | 2318 |
| Technical Datasheet | |
| Product Range | 2318 |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | 2318HF Series Wire-to-Board Housings |
| Wire Size AWG Min | 28AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The 2318TF is a pin Crimp Contact made of brass and tin-plated finish. It accepts 24 to 28AWG wire.
- 20mΩ Contact resistance (maximum)
- 3A AC/DC Current (maximum)
- 250V AC/DC Voltage (maximum)
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Product Range | 2318 |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 28AWG |
| SVHC | No SVHC (15-Jan-2019) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | 2318HF Series Wire-to-Board Housings |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
